Yansport Safetywear Ltd GFRAS Trousers Orange
- RS Stock No.:
- 272-1546
- Mfr. Part No.:
- GFRAS20-M
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 272-1546
- Mfr. Part No.:
- GFRAS20-M
- Manufacturer:
- Yansport Safetywear Ltd
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Product Type | Trousers | |
| Colour | Orange | |
| Size | M | |
| Series | GFRAS | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Product Type Trousers | ||
Colour Orange | ||
Size M | ||
Series GFRAS | ||
Resistance Features Water Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Related links
- Yansport Safetywear Ltd GFRAS Trousers Orange
- Yansport GFRAS20 Trousers Orange
- Yansport Safetywear Ltd Orange M
- Yansport Safetywear Ltd Orange Polo Shirt M
- Yansport Safetywear Ltd Orange Overall & Body Suits, M
- Yansport Safetywear Ltd WW2358 Trousers Black M Waist
- Yansport Safetywear Ltd WW2360 Trousers 82 → 132 cm Waist
- Yansport Safetywear Ltd WW2358/CS01 Trousers Black 82 → 132 cm Waist
