Yansport Safetywear Ltd Orange Overall & Body Suits, M
- RS Stock No.:
- 272-1554
- Mfr. Part No.:
- GFRAS21-M
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Subtotal (1 unit)*
€221.73
(exc. VAT)
€272.73
(inc. VAT)
- 59 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €221.73 |
*price indicative
- RS Stock No.:
- 272-1554
- Mfr. Part No.:
- GFRAS21-M
- Manufacturer:
- Yansport Safetywear Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Product Type | Overall & Body Suits | |
| Size | M | |
| Sub Type | Arc Waterproof Salopettes | |
| Colour | Orange | |
| Hi-Vis | Yes | |
| Standards/Approvals | EN ISO 11612:2015 A1, ISO 20471:2013 + A1:2016, X, ELIM 29 cal/cm², RIS-3279-TOM Issue 2:2019, EN 343:2019 Class 3, EN1149-3:2018, C2, EN 61482-2:2020 ATPV 32.0 cal/cm², B2, EN ISO 11611:2015 Class 1 A1 | |
| Material | Multi Fibre Inherently Fibre, Anti-Static Woven Fabric Laminated | |
| Resistance Features | Anti-Static, Waterproof, Fire Retardant, Breathable | |
| Closure Type | Buckle Fastening | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Product Type Overall & Body Suits | ||
Size M | ||
Sub Type Arc Waterproof Salopettes | ||
Colour Orange | ||
Hi-Vis Yes | ||
Standards/Approvals EN ISO 11612:2015 A1, ISO 20471:2013 + A1:2016, X, ELIM 29 cal/cm², RIS-3279-TOM Issue 2:2019, EN 343:2019 Class 3, EN1149-3:2018, C2, EN 61482-2:2020 ATPV 32.0 cal/cm², B2, EN ISO 11611:2015 Class 1 A1 | ||
Material Multi Fibre Inherently Fibre, Anti-Static Woven Fabric Laminated | ||
Resistance Features Anti-Static, Waterproof, Fire Retardant, Breathable | ||
Closure Type Buckle Fastening | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport Safetywear Ltd Orange Overall & Body Suits, 7XL
- Yansport Safetywear Ltd Orange Overall & Body Suits, XL
- Yansport Safetywear Ltd Orange Overall & Body Suits, L
- Yansport Safetywear Ltd Orange Overall & Body Suits, 2XL
- Yansport Safetywear Ltd Orange Overall & Body Suits, 4XL
- Yansport Safetywear Ltd Orange Reusable Overall & Body Suits, 3XL
- Yansport Safetywear Ltd Orange Reusable Overall & Body Suits, S
- Tychem Overall & Body Suits, M
