Skopes MM750 Men's Trousers Black 34 in Waist

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
272-6770
Mfr. Part No.:
MM7950BKT-34
Manufacturer:
Skopes
Find similar products by selecting one or more attributes.
Select all

Brand

Skopes

Product Type

Trousers

Gender

Men

Colour

Black

Waist Size

34 in

Number of Pockets

5

Material

80% Polyester, 20% Viscose

Series

MM750

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy