Skopes MM750 Men's Trousers Black 38 in Waist
- RS Stock No.:
- 272-6771
- Mfr. Part No.:
- MM7950BKT-38
- Manufacturer:
- Skopes
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-6771
- Mfr. Part No.:
- MM7950BKT-38
- Manufacturer:
- Skopes
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skopes | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 5 | |
| Waist Size | 38 in | |
| Material | Viscose, Polyester | |
| Series | MM750 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Skopes | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 5 | ||
Waist Size 38 in | ||
Material Viscose, Polyester | ||
Series MM750 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skopes MM750 Men's Trousers Black 34 in Waist
- Skopes MM750 Men's Trousers Black 40 in Waist
- Skopes MM750 Men's Trousers Black 42 in Waist
- Skopes MM7330 Men's Trousers Black 38 in Waist 29in Leg
- Skopes MM7330 Men's Trousers Black 38 in Waist 31in Leg
- Skopes MM733R Men's Trousers Black 38 in Waist 33in Leg
- Skopes MM7331 Men's Trousers Navy 38 in Waist 29in Leg
- Skopes MM7331 Men's Trousers Navy 38 in Waist 31in Leg
