Subtotal (1 unit)*
€25.21
(exc. VAT)
€31.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.21 |
*price indicative
- RS Stock No.:
- 273-0607
- Mfr. Part No.:
- F0725
- Manufacturer:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Series | F0 | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Series F0 | ||
Resistance Features Water Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Related links
- Orn 920 Trousers
- Orn O14 Trousers Grey 36 in Waist
- Orn 2800 Men's Trousers Black 32 in Waist
- Orn Heron Earthpro Men's Trousers Black 38 in Waist 29in Leg
- Orn Vulture Unisex Trousers Navy 96 cm Waist 32in Leg
- Orn Merlin Men's Trousers Black 127 cm Waist 35in Leg
- Orn Silverswift Unisex Trousers Orange, Black 100 cm Waist 32in Leg
- Orn Vulture Ballistic Unisex Trousers Navy 96 cm Waist 32in Leg
