Brook Tavener Reims Trousers Navy 08 in Waist
- RS Stock No.:
- 273-0671
- Mfr. Part No.:
- 2327AS-08
- Manufacturer:
- Brook Tavener
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-0671
- Mfr. Part No.:
- 2327AS-08
- Manufacturer:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Trousers | |
| Colour | Navy | |
| Waist Size | 08 in | |
| Series | Reims | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Trousers | ||
Colour Navy | ||
Waist Size 08 in | ||
Series Reims | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Brook Tavener Reims Trousers Navy 8 in Waist
- Brook Tavener Reims Trousers Navy 12 in Waist
- Brook Tavener Reims Trousers Navy 10 in Waist
- Brook Tavener Reims Trousers Navy 14 in Waist
- Brook Tavener 2256 Women's Trousers Black 71 cm Waist 740mm Leg
- Brook Tavener 2256 Women's Trousers Black 71 cm Waist 920mm Leg
- Brook Tavener 2256 Women's Trousers Black 71 cm Waist 790mm Leg
- Brook Tavener Brown Men's Safety Boots 8
