Cotswold Outdoor Ltd 8845 Men's Trousers 36 in Waist
- RS Stock No.:
- 273-0689
- Mfr. Part No.:
- 8845AT-36
- Manufacturer:
- Cotswold Outdoor Ltd
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-0689
- Mfr. Part No.:
- 8845AT-36
- Manufacturer:
- Cotswold Outdoor Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cotswold Outdoor Ltd | |
| Product Type | Trousers | |
| Gender | Men | |
| Waist Size | 36 in | |
| Number of Pockets | 3 | |
| Series | 8845 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cotswold Outdoor Ltd | ||
Product Type Trousers | ||
Gender Men | ||
Waist Size 36 in | ||
Number of Pockets 3 | ||
Series 8845 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Cotswold Outdoor Ltd 8845 Men's Trousers 38 in Waist
- Cotswold Outdoor Ltd 8845 Men's Trousers 40 in Waist
- Cotswold Outdoor Ltd A1B14 Men's Trousers Black 36 in Waist
- Cotswold Outdoor Ltd A1B14 Men's Trousers Black 42 in Waist
- Cotswold Outdoor Ltd A1B14 Men's Trousers Black 30 in Waist
- Cotswold Outdoor Ltd A1B14 Men's Trousers Black 32 in Waist
- Cotswold Outdoor Ltd A1B14 Men's Trousers Black 34 in Waist
- Cotswold Outdoor Ltd A1B14 Men's Trousers Black 38 in Waist
