Dickies Trousers Black 34 in Waist
- RS Stock No.:
- 273-5697
- Mfr. Part No.:
- DK0A867M0DN1
- Manufacturer:
- Dickies
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-5697
- Mfr. Part No.:
- DK0A867M0DN1
- Manufacturer:
- Dickies
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Colour | Black | |
| Waist Size | 34 in | |
| Number of Pockets | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Colour Black | ||
Waist Size 34 in | ||
Number of Pockets 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Dickies Trousers Black 34 in Waist
- Brook Tavener Apollo Trousers Black 34 in Waist
- Beeswift Envirowear Men's Trousers Black 34 in Waist
- Skopes MM750 Men's Trousers Black 34 in Waist
- RS PRO Unisex Trousers Black 34 in Waist 31in Leg
- Skopes MM7330 Men's Trousers Black 34 in Waist 29in Leg
- Regatta Professional TRJ555 Men's Trousers Black 34 in Waist 86in Leg
- Regatta Professional TRJ331 Men's Trousers Black 34 in Waist 30in Leg
