Brook Tavener Apollo Trousers Black 34 in Waist
- RS Stock No.:
- 270-9134
- Mfr. Part No.:
- 8627C-34R
- Manufacturer:
- Brook Tavener
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9134
- Mfr. Part No.:
- 8627C-34R
- Manufacturer:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Trousers | |
| Colour | Black | |
| Number of Pockets | 3 | |
| Waist Size | 34 in | |
| Series | Apollo | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Trousers | ||
Colour Black | ||
Number of Pockets 3 | ||
Waist Size 34 in | ||
Series Apollo | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Brook Tavener Apollo Trousers Black 42 in Waist
- Brook Tavener Apollo Trousers Black 38 in Waist
- Brook Tavener Trousers Navy 34 in Waist
- Brook Tavener 8845 Trousers Navy 34 in Waist
- Cotswold Outdoor Ltd A1B14 Men's Trousers Black 34 in Waist
- Brook Tavener Charcoal 2% Lycra 34% Wool Trousers 34
- Orn Condor Unisex Work Trouser Black 34 in Waist 32in Leg
- Dickies Trousers Black 34 in Waist
