Orn 2560 Women's Trousers Graphite
- RS Stock No.:
- 274-0915
- Mfr. Part No.:
- 2560/GT/R/22
- Manufacturer:
- Orn
Image representative of range
Subtotal (1 unit)*
€23.73
(exc. VAT)
€29.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.73 |
*price indicative
- RS Stock No.:
- 274-0915
- Mfr. Part No.:
- 2560/GT/R/22
- Manufacturer:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Graphite | |
| Material | 65% Polyester, 35% Cotton | |
| Series | 2560 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Gender Women | ||
Colour Graphite | ||
Material 65% Polyester, 35% Cotton | ||
Series 2560 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Orn 2560 Women's Trousers Graphite
- Orn 2560 Women's Trousers Black
- Orn 2560 Women's Trousers Grey 6-24 Waist 29in Leg
- Orn Condor Women's Work Trouser Grey 16 in Waist
- Orn Condor Women's Trousers Navy 80 cm Waist 29in Leg
- Orn Condor Women's Trousers Black 80 cm Waist 29in Leg
- Orn Condor Women's Trousers Black 80 cm Waist 31in Leg
- Scruffs T547 Men's Trousers Graphite
