Orn 2800 Men's Trousers Black 42 in Waist
- RS Stock No.:
- 274-0925
- Mfr. Part No.:
- 2800BLKT-42
- Manufacturer:
- Orn
Image representative of range
Subtotal (1 unit)*
€36.57
(exc. VAT)
€44.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.57 |
*price indicative
- RS Stock No.:
- 274-0925
- Mfr. Part No.:
- 2800BLKT-42
- Manufacturer:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 42 in | |
| Waist Size | 42 in | |
| Number of Pockets | 5 | |
| Material | Cotton, Polyester | |
| Series | 2800 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 42 in | ||
Waist Size 42 in | ||
Number of Pockets 5 | ||
Material Cotton, Polyester | ||
Series 2800 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Orn 2800 Men's Trousers Black 32 in Waist
- Orn 2800 Men's Work Trouser Black 28 → 52 in Waist 32in Leg
- Orn 2800 Men's Trousers Black 38 in Waist
- Orn 2800 Men's Trousers Black 40 in Waist
- Orn 2800 Men's Trousers Black 36 in Waist
- Orn 2800 Men's Trousers Black 30 in Waist
- Orn 2800 Men's Trousers Black 34 in Waist
- Orn 2800 Men's Work Trouser Black 28 → 52 in Waist 35in Leg
