Orn 2800 Men's Work Trouser Black 28 → 52 in Waist 32in Leg
- RS Stock No.:
- 271-1648
- Mfr. Part No.:
- 2800BLKR-42
- Manufacturer:
- Orn
Subtotal (1 unit)*
€36.57
(exc. VAT)
€44.98
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.57 |
*price indicative
- RS Stock No.:
- 271-1648
- Mfr. Part No.:
- 2800BLKR-42
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 32in | |
| Waist Size | 28 → 52 in | |
| Size | 42 in | |
| Material | Cotton, Polyester | |
| Series | 2800 | |
| Resistance Features | Hard Wearing | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 32in | ||
Waist Size 28 → 52 in | ||
Size 42 in | ||
Material Cotton, Polyester | ||
Series 2800 | ||
Resistance Features Hard Wearing | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn Merlin tradesmen trouser is a multi-functional hard wearing tradesman trouser with triple stitching on all main seams. It also has external kneepad pocket, versatile hanging pockets that can be tucked away for comfort and a superior image.
•Pearl elasticated waistband for comfort
•High quality pocket liners for durability
•Heavy duty non-scratch fixing stud on waistband
Related links
- Orn 2800 Men's Work Trouser Black 28 → 52 in Waist 29in Leg
- Orn 2800 Men's Work Trouser Black 28 → 52 in Waist 35in Leg
- Orn 2800 Unisex Trousers Black 28 → 52 in Waist 32in Leg
- Scruffs Trade Flex Men's Work Trouser Black 28 in Waist 32in Leg
- Orn 2800 Men's Trousers Black 42 in Waist
- Orn Condor Unisex Work Trouser Navy 42 in Waist 32in Leg
- Orn Condor Unisex Work Trouser Black 28 in Waist 32in Leg
- Orn 2800 Men's Trousers Black 38 in Waist
