Coverguard Cristolbal Unisex Trousers Grey 92 → 99 cm Waist

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
275-9579
Mfr. Part No.:
5CRP15000L
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Trousers

Gender

Unisex

Colour

Grey

Number of Pockets

9

Size

92 → 99 cm

Waist Size

92 → 99 cm

Material

Ripstop

Series

Cristolbal

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404:2004, A1:2010

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Pants have an elasticated waistband on the sides, providing flexibility and comfort. There are also belt loops to allow you to wear a belt for additional support or accessory attachment with loop marking in the belt. The back of the pants likely has a stretchy or flexible yoke to enhance movement and comfort. YKK is a well known zipper manufacturer, so this indicates that the pants feature a high quality YKK zipper, which is known for its durability. It is possible to adjust the length of the pants by up to 5 centimetres, allowing for customization to suit your preferred leg length.

Rip stop main fabric

Many reinforcements

Removable holster pockets

Stretch Oxford knee pockets

2 reinforced gusseted holster pockets

Knee protectors for work in the kneeling position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy