Coverguard Cristolbal Unisex Trousers Grey 100 → 107 cm Waist
- RS Stock No.:
- 275-9582
- Mfr. Part No.:
- 5CRP1500XL
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€72.82
(exc. VAT)
€89.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.82 |
*price indicative
- RS Stock No.:
- 275-9582
- Mfr. Part No.:
- 5CRP1500XL
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Grey | |
| Number of Pockets | 9 | |
| Waist Size | 100 → 107 cm | |
| Size | 100 → 107 cm | |
| Material | Ripstop | |
| Series | Cristolbal | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004, A1:2010 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Grey | ||
Number of Pockets 9 | ||
Waist Size 100 → 107 cm | ||
Size 100 → 107 cm | ||
Material Ripstop | ||
Series Cristolbal | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004, A1:2010 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Pants have an elasticated waistband on the sides, providing flexibility and comfort. There are also belt loops to allow you to wear a belt for additional support or accessory attachment with loop marking in the belt. The back of the pants likely has a stretchy or flexible yoke to enhance movement and comfort. YKK is a well known zipper manufacturer, so this indicates that the pants feature a high quality YKK zipper, which is known for its durability. It is possible to adjust the length of the pants by up to 5 centimetres, allowing for customization to suit your preferred leg length.
Rip stop main fabric
Many reinforcements
Removable holster pockets
Stretch Oxford knee pockets
2 reinforced gusseted holster pockets
Knee protectors for work in the kneeling position
Related links
- Coverguard Pelona Unisex Trousers Grey 100 → 107 cm Waist
- Coverguard Cristolbal Unisex Trousers Grey 116 → 123 cm Waist
- Coverguard Cristolbal Unisex Trousers Grey 76 → 83 cm Waist
- Coverguard Cristolbal Unisex Trousers Grey 84 → 91 cm Waist
- Coverguard Cristolbal Unisex Trousers Grey 68 → 75 cm Waist
- Coverguard Cristolbal Unisex Trousers Grey 92 → 99 cm Waist
- Coverguard Cristolbal Unisex Trousers Grey 108 → 115 cm Waist
- Coverguard Baru Unisex Trousers Black, Grey 100 → 107 cm Waist
