UPower ALFA Unisex Trousers Black 60 in Waist
- RS Stock No.:
- 277-2406
- Mfr. Part No.:
- WST068BC-60
- Manufacturer:
- UPower
Subtotal (1 unit)*
€43.63
(exc. VAT)
€53.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.63 |
*price indicative
- RS Stock No.:
- 277-2406
- Mfr. Part No.:
- WST068BC-60
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Size | 60 | |
| Waist Size | 60 in | |
| Number of Pockets | 5 | |
| Material | Polyester, Cotton | |
| Resistance Features | Breathable | |
| Series | ALFA | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Size 60 | ||
Waist Size 60 in | ||
Number of Pockets 5 | ||
Material Polyester, Cotton | ||
Resistance Features Breathable | ||
Series ALFA | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The U Group Four season work pants, ideal in all seasons, for working even in the most uncomfortable situations, in the security of having the proper protection (certified protection). These work trousers are particularly suitable for hauliers, carpenters, electricians, plumbers, cleaning companies, installers, warehouse workers and mechanics.
Highly comfortable
Breathable
Optimal fit
Related links
- UPower ALFA Unisex Trousers Blue 60 in Waist
- UPower ALFA Unisex Trousers Black 50 in Waist
- UPower ALFA Unisex Trousers Black 54 in Waist
- UPower ALFA Unisex Trousers Black 52 in Waist
- UPower ALFA Unisex Trousers Black 56 in Waist
- UPower ALFA Unisex Trousers Black 64 in Waist
- UPower ALFA Unisex Trousers Black 46 in Waist
- UPower ALFA Unisex Trousers Black 48 in Waist
