Delta Plus 900PAN Unisex Trousers Green 26 → 29 in Waist
- RS Stock No.:
- 277-8886
- Mfr. Part No.:
- 900PANVEPT
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€23.24
(exc. VAT)
€28.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €23.24 |
*price indicative
- RS Stock No.:
- 277-8886
- Mfr. Part No.:
- 900PANVEPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Green | |
| Size | 66.04 → 73.66 cm | |
| Waist Size | 26 → 29 in | |
| Number of Pockets | 2 | |
| Material | 100% Polyester | |
| Series | 900PAN | |
| Resistance Features | Breathable, Waterproof | |
| Standards/Approvals | EN343 3 1 X | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Green | ||
Size 66.04 → 73.66 cm | ||
Waist Size 26 → 29 in | ||
Number of Pockets 2 | ||
Material 100% Polyester | ||
Series 900PAN | ||
Resistance Features Breathable, Waterproof | ||
Standards/Approvals EN343 3 1 X | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- CN
The Delta Plus waterproof and breathable rain trousers with PU coating on reinforced fabric for durability and breathability in deteriorating weather conditions.
PU coating for greater breathability
Waterproof clothing to stay dry in heavy rain
Related links
- Delta Plus 900PAN Unisex Trousers Navy 26 → 29 in Waist
- Delta Plus 900PAN Unisex Trousers Green 32 → 35.5 in Waist
- Delta Plus 900PAN Unisex Trousers Green 91 → 98 cm Waist
- Delta Plus 900PAN Unisex Trousers Green 38.5 → 41.5 in Waist
- Delta Plus 900PAN Unisex Trousers Green 41.5 → 46 in Waist
- Delta Plus 900PAN Unisex Trousers Green 74 → 82 cm Waist
- Delta Plus 900PAN Unisex Trousers Navy 29 → 32 in Waist
- Delta Plus 900PAN Unisex Trousers Navy 38.5 → 41.5 in Waist
