Delta Plus MOPA2 Unisex Work Trouser Navy 74 → 82 cm Waist
- RS Stock No.:
- 277-9199
- Mfr. Part No.:
- MOPA2BMTM
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€92.48
(exc. VAT)
€113.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €92.48 |
*price indicative
- RS Stock No.:
- 277-9199
- Mfr. Part No.:
- MOPA2BMTM
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Navy | |
| Size | 73.66 → 81.28 cm | |
| Waist Size | 74 → 82 cm | |
| Number of Pockets | 10 | |
| Material | Cotton, Elastane | |
| Resistance Features | Durable, Stretch | |
| Series | MOPA2 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN14404 TYPE 2 LEVEL 1 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Navy | ||
Size 73.66 → 81.28 cm | ||
Waist Size 74 → 82 cm | ||
Number of Pockets 10 | ||
Material Cotton, Elastane | ||
Resistance Features Durable, Stretch | ||
Series MOPA2 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN14404 TYPE 2 LEVEL 1 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- VN
The Delta Plus loose fitting stretch work trousers, with knee pads and multi-pockets, combining durability, functionality and great freedom of movement. Raised fleece lined back belt to protect the back from the cold.
Reflective piping for greater visibility at night
Protection against wearing
Related links
- Delta Plus MOPA2 Unisex Work Trouser Grey 74 → 82 cm Waist
- Delta Plus MOPA2 Unisex Work Trouser Navy 67 → 74 cm Waist
- Delta Plus MOPA2 Unisex Work Trouser Navy 82 → 91 cm Waist
- Delta Plus MAIPA2 Unisex Work Trouser Black, Navy 74 → 82 cm Waist
- Delta Plus MOPA2 Unisex Work Trouser Navy 91 → 98 cm Waist
- Delta Plus MOPA2 Unisex Work Trouser Navy 98 → 106 cm Waist
- Delta Plus MOPA2 Unisex Work Trouser Navy 106 → 117 cm Waist
- Delta Plus MOPA2 Unisex Work Trouser Grey 67 → 74 cm Waist
