Delta Plus M2PA3STR Unisex Work Trouser Orange, Grey 66.04 → 73.66 cm Waist
- RS Stock No.:
- 277-9681
- Mfr. Part No.:
- M2PA3STRGOPT
- Manufacturer:
- Delta Plus
Image representative of range
Subtotal (1 unit)*
€45.47
(exc. VAT)
€55.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.47 |
*price indicative
- RS Stock No.:
- 277-9681
- Mfr. Part No.:
- M2PA3STRGOPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Orange, Grey | |
| Size | 66.04 → 73.66 cm | |
| Waist Size | 66.04 → 73.66 cm | |
| Material | Elastane, Cotton | |
| Resistance Features | Lightweight, Durable | |
| Series | M2PA3STR | |
| Standards/Approvals | EN 14404:2004, A1:2010 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Orange, Grey | ||
Size 66.04 → 73.66 cm | ||
Waist Size 66.04 → 73.66 cm | ||
Material Elastane, Cotton | ||
Resistance Features Lightweight, Durable | ||
Series M2PA3STR | ||
Standards/Approvals EN 14404:2004, A1:2010 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- VN
This Delta Plus stretch work trousers with a tight fit combining lightness. It comes with resistance and great freedom of movement suitable for most uses.
Triple stitching to reduce the risk of tearing
EN14404 standards
Manufacturing or transformation applications
Zipper fastening
Related links
- Delta Plus M2PA3STR Unisex Work Trouser Orange, Grey 73.66 → 81.28 cm Waist
- Delta Plus M2PA3STR Unisex Work Trouser Orange, Navy 73.66 → 81.28 cm Waist
- Delta Plus M2PA3STR Unisex Work Trouser Orange, Grey 105.41 → 116.84 cm Waist
- Delta Plus M2PA3STR Unisex Work Trouser Orange, Grey 46 → 50 in Waist
- Delta Plus M2PA3STR Unisex Work Trouser Orange, Grey 50 → 55 in Waist
- Delta Plus M2PA3STR Unisex Work Trouser Orange, Grey 38.5 → 41.5 in Waist
- Delta Plus M2PA3STR Unisex Work Trouser Navy, Orange 67 → 74 cm Waist
- Delta Plus M2PA3STR Unisex Work Trouser Navy, Orange 97.79 → 105.41 cm Waist
