Delta Plus M2PA3STR Unisex Work Trouser Orange, Grey 73.66 → 81.28 cm Waist

Image representative of range

Subtotal (1 unit)*

€47.86

(exc. VAT)

€58.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.86

*price indicative

RS Stock No.:
277-9682
Mfr. Part No.:
M2PA3STRGOTM
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Trouser

Gender

Unisex

Colour

Orange, Grey

Size

73.66 → 81.28 cm

Waist Size

73.66 → 81.28 cm

Material

Elastane, Cotton

Series

M2PA3STR

Resistance Features

Lightweight, Durable

Standards/Approvals

EN 14404:2004, A1:2010

Elasticated Waist

No

COO (Country of Origin):
VN
This Delta Plus stretch work trousers with a tight fit combining lightness. It comes with resistance and great freedom of movement suitable for most uses.

Triple stitching to reduce the risk of tearing

EN14404 standards

Manufacturing or transformation applications

Zipper fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy