Regatta Professional TRJ334 Women's Trousers Black, Navy 29in Leg
- RS Stock No.:
- 280-8671
- Mfr. Part No.:
- BT11WS-08
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€25.62
(exc. VAT)
€31.51
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.62 |
*price indicative
- RS Stock No.:
- 280-8671
- Mfr. Part No.:
- BT11WS-08
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black, Navy | |
| Leg Length | 29in | |
| Material | Polycotton | |
| Series | TRJ334 | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black, Navy | ||
Leg Length 29in | ||
Material Polycotton | ||
Series TRJ334 | ||
Resistance Features Water Resistant | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional TRJ334 Women's Trousers Black, Navy 29in Leg
- Regatta Professional TRJ334 Women's Trousers Navy 29 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Trousers Navy 25 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Trousers Navy, Black 70 to 107 cm Waist 29in Leg
- Regatta Professional TRJ334 Women's Trousers Navy 27 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 20 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 10 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 12 in Waist 29in Leg
