Apache Quebec Unisex Trousers Black 102 → 107 cm Waist
- RS Stock No.:
- 281-6887
- Mfr. Part No.:
- Quebec XL 40-42
- Manufacturer:
- Apache
Subtotal (1 unit)*
€46.84
(exc. VAT)
€57.61
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.84 |
*price indicative
- RS Stock No.:
- 281-6887
- Mfr. Part No.:
- Quebec XL 40-42
- Manufacturer:
- Apache
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apache | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Waist Size | 102 → 107 cm | |
| Size | 102 → 107 cm | |
| Material | Ripstop | |
| Series | Quebec | |
| Resistance Features | Waterproof | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 343:2003 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Apache | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Waist Size 102 → 107 cm | ||
Size 102 → 107 cm | ||
Material Ripstop | ||
Series Quebec | ||
Resistance Features Waterproof | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 343:2003 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Apache Quebec waterproof over trousers are 100% ripstop fabric with a PU coating, which is lightweight and allows us to reach a 8000 mm waterproof specification, as well as a 3000 mm breathable specification. The dual zip is covered and secured with snap fastenings which run from the ankle to the hip, allowing you to move freely and practically.
There is a dual zip on the outside of each leg
Adjustable cuff snaps on both ankles
The waist on the trouser is elasticated and there is also a toggle fastening
Related links
- Apache Watson Unisex Joggers Black 102 → 107 cm Waist
- Apache Quebec Unisex Trousers Black 92 → 97 cm Waist
- Apache Quebec Unisex Trousers Black 76 → 86 cm Waist
- NITRAS SAFETY 7610 Unisex Trousers Black 107 cm Waist
- NITRAS SAFETY 7710 Unisex Trousers Black 107 cm Waist
- Supertouch SHV Unisex Joggers Yellow 102 → 107 cm Waist 790mm Leg
- Supertouch SHV Unisex Joggers Orange 102 → 107 cm Waist 790mm Leg
- Coverguard Toco Unisex Trousers Black, Grey 100 → 107 cm Waist
