Apache Quebec Unisex Trousers Black 76 → 86 cm Waist
- RS Stock No.:
- 281-6886
- Mfr. Part No.:
- Quebec M 30-34
- Manufacturer:
- Apache
Subtotal (1 unit)*
€46.84
(exc. VAT)
€57.61
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.84 |
*price indicative
- RS Stock No.:
- 281-6886
- Mfr. Part No.:
- Quebec M 30-34
- Manufacturer:
- Apache
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apache | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Waist Size | 76 → 86 cm | |
| Size | 76 → 86 cm | |
| Material | Ripstop | |
| Series | Quebec | |
| Resistance Features | Waterproof | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 343:2003 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Apache | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Waist Size 76 → 86 cm | ||
Size 76 → 86 cm | ||
Material Ripstop | ||
Series Quebec | ||
Resistance Features Waterproof | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 343:2003 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Apache Quebec waterproof over trousers are 100% ripstop fabric with a PU coating, which is lightweight and allows us to reach a 8000 mm waterproof specification, as well as a 3000 mm breathable specification. The dual zip is covered and secured with snap fastenings which run from the ankle to the hip, allowing you to move freely and practically.
There is a dual zip on the outside of each leg
Adjustable cuff snaps on both ankles
The waist on the trouser is elasticated and there is also a toggle fastening
Related links
- Apache Watson Unisex Joggers Black 76 → 86 cm Waist
- Apache Quebec Unisex Trousers Black 92 → 97 cm Waist
- Apache Quebec Unisex Trousers Black 102 → 107 cm Waist
- Ergodyne Black Back Support Belt Elastic, 76 → 86 cm
- Portwest B121 Unisex Trousers Navy 86 cm Waist
- Helly Hansen UC-ME Unisex Trousers Black, Yellow 86 cm Waist
- Coverguard 5CAP010 Unisex Trousers Black 81 → 86 cm Waist
- Helly Hansen UC-ME Unisex Trousers Orange, Black 86 cm Waist
