Portwest Bizweld Unisex Trousers Navy 100 → 104 cm Waist 31in Leg
- RS Stock No.:
- 282-4277
- Mfr. Part No.:
- BZ30NVRXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€34.82
(exc. VAT)
€42.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.82 |
*price indicative
- RS Stock No.:
- 282-4277
- Mfr. Part No.:
- BZ30NVRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 31in | |
| Size | 100 → 104 cm | |
| Waist Size | 100 → 104 cm | |
| Number of Pockets | 3 | |
| Material | 100% Cotton | |
| Series | Bizweld | |
| Resistance Features | Flame Retardant | |
| Standards/Approvals | EN ISO 11612 (A1+A2, B1, C1, E2, F1), EN ISO 11611 Class 1 (A1+A2), CE, ASTM F1959/F1959M-12 (ATPV 11.2 CAL/CM2), IEC 61482-2 IEC 61482-1-1 (Elim 8.3 CAL/CM²) | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 31in | ||
Size 100 → 104 cm | ||
Waist Size 100 → 104 cm | ||
Number of Pockets 3 | ||
Material 100% Cotton | ||
Series Bizweld | ||
Resistance Features Flame Retardant | ||
Standards/Approvals EN ISO 11612 (A1+A2, B1, C1, E2, F1), EN ISO 11611 Class 1 (A1+A2), CE, ASTM F1959/F1959M-12 (ATPV 11.2 CAL/CM2), IEC 61482-2 IEC 61482-1-1 (Elim 8.3 CAL/CM²) | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Bizweld Trousers is designed to give maximum protection and comfort to the wearer, the Bizweld Trousers will keep you safe. The garment has twin stitched seams for extra strength and side pockets with a conveniently placed rule pocket for quick and easy accessibility. This industry leading flame resistant range provides multi standard protection for hazardous environments.
Protection against radiant, convective and contact heat
Certified protection against molten metal splash
3 pockets for ample storage
Half elasticated waist for a secure and comfortable fit
CE certified
Related links
- Portwest Bizweld Unisex Trousers Navy 100 → 104 cm Waist
- Portwest Sealtex Flame Unisex Trousers Navy 100 → 104 cm Waist
- Portwest CS11 Unisex Trousers Navy 100 → 104 cm Waist
- Portwest Bizweld Unisex Trousers Navy 132 → 140 cm Waist
- Portwest Bizweld Unisex Trousers Navy 84 → 88 cm Waist
- Portwest Bizweld Unisex Trousers Navy 124 → 128 cm Waist
- Portwest Bizweld Unisex Trousers Navy 92 → 96 cm Waist
- Portwest Bizweld Unisex Trousers Navy 108 → 112 cm Waist
