Portwest C701 Unisex Trousers Black 55 cm Waist 33in Leg
- RS Stock No.:
- 282-4295
- Mfr. Part No.:
- C701BKT42
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€20.20
(exc. VAT)
€24.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.20 |
*price indicative
- RS Stock No.:
- 282-4295
- Mfr. Part No.:
- C701BKT42
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 33in | |
| Size | 42 in | |
| Waist Size | 55 cm | |
| Number of Pockets | 6 | |
| Material | Polyester, Cotton | |
| Resistance Features | Comfortable, Soft | |
| Series | C701 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 33in | ||
Size 42 in | ||
Waist Size 55 cm | ||
Number of Pockets 6 | ||
Material Polyester, Cotton | ||
Resistance Features Comfortable, Soft | ||
Series C701 | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Combat Trousers garment portrays all the original styling of the modern-day work trouser. Constructed from our rugged, pre-shrunk Kingsmill fabric, the Combat Trouser is built to take on the toughest of jobs. Multiple utility pockets are featured with Hook and Loop flaps for added security.
Reinforced seams for extra durability and strength
Side pockets
Easy access cargo pockets
Hook and loop closure for easy access
Improved fit
Related links
- Portwest C701 Unisex Trousers Black 55 cm Waist 33in Leg
- Portwest C701 Unisex Trousers Navy 37 cm Waist 33in Leg
- Portwest C701 Unisex Trousers Navy 112 cm Waist 33in Leg
- Portwest C701 Unisex Trousers Black 26 → 50 Waist 33in Leg
- Portwest C701 Unisex Trousers Black 26 → 50 in Waist 33in Leg
- Portwest C701 Unisex Trousers Navy 26 → 50 in Waist 33in Leg
- Portwest C701 Unisex Trousers Black 60 cm Waist 31in Leg
- Portwest C701 Unisex Trousers Navy 37 cm Waist 31in Leg
