Roots Trousers Navy

Image representative of range

Subtotal (1 unit)*

€76.73

(exc. VAT)

€94.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.73

*price indicative

RS Stock No.:
283-0571
Mfr. Part No.:
RO22297R02 - UK40
Manufacturer:
Roots
Find similar products by selecting one or more attributes.
Select all

Brand

Roots

Product Type

Trousers

Colour

Navy

Size

40

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy