Roots RO1502 Navy, Flame Retardant Jacket, M
- RS Stock No.:
- 108-966
- Mfr. Part No.:
- RO1502 M
- Manufacturer:
- Roots
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 108-966
- Mfr. Part No.:
- RO1502 M
- Manufacturer:
- Roots
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roots | |
| Size | M | |
| Clothing Type | Jacket | |
| Colour | Navy | |
| Material Properties | Flame Retardant | |
| Style | Jacket | |
| Gender | Unisex | |
| Series | RO1502 | |
| Select all | ||
|---|---|---|
Brand Roots | ||
Size M | ||
Clothing Type Jacket | ||
Colour Navy | ||
Material Properties Flame Retardant | ||
Style Jacket | ||
Gender Unisex | ||
Series RO1502 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roots flame retardant jacket / liner for use with the stormbuster and multi protector all weather ranges.
100% PES
Central YKK zipper
Triple stitched
Central YKK zipper
Triple stitched
Related links
- Roots RO1502 Navy XL 1 EA
- Sioen Uk 019VA2PF9 1 Blue Anti-Static Flame Retardant Jacket Zip, M 1 EA
- Portwest BIZ2 1 Navy 2XL 1 EA
- Portwest Navy L 1 EA
- Sioen Uk S101 Navy L 1 EA
- Clydesdale Ltd Navy Flame Retardant Jacket Zip, 3XL 1 EA
- Coverguard 5PIK12 Navy Flame Retardant Jacket Zipper, L 1 EA
- Coverguard 5PIK12 Navy Flame Retardant Jacket Zipper, 3XL 1 EA