ProGARM Women's Trousers Navy

Subtotal (1 unit)*

€130.88

(exc. VAT)

€160.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€130.88

*price indicative

RS Stock No.:
283-0701
Mfr. Part No.:
7638-NAV-T42
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Trousers

Gender

Women

Colour

Navy

Size

42

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612:2015EN 1149-5:2018EN 61482-2:2020EN ISO 11611:2015EN 13758-2:2003+A1:2006APC 1ARC 28cal/cm2UPF 40

RoHS Status: Exempt

COO (Country of Origin):
BG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy