Orbit International GORE-TEX Trousers Yellow
- RS Stock No.:
- 283-0750
- Mfr. Part No.:
- GB3SAL-Y-L
- Manufacturer:
- Orbit International
Subtotal (1 unit)*
€199.07
(exc. VAT)
€244.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.07 |
*price indicative
- RS Stock No.:
- 283-0750
- Mfr. Part No.:
- GB3SAL-Y-L
- Manufacturer:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Trousers | |
| Colour | Yellow | |
| Size | L | |
| Number of Pockets | 1 | |
| Material | 100% Polyester Bicomponent Membrane Based On Expanded Polytetrafluoroethylene | |
| Series | GORE-TEX | |
| Resistance Features | Water Resistant, Penetration Resistance | |
| Standards/Approvals | EN ISO 20471 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Trousers | ||
Colour Yellow | ||
Size L | ||
Number of Pockets 1 | ||
Material 100% Polyester Bicomponent Membrane Based On Expanded Polytetrafluoroethylene | ||
Series GORE-TEX | ||
Resistance Features Water Resistant, Penetration Resistance | ||
Standards/Approvals EN ISO 20471 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Orbit International GORE-TEX Trousers Yellow
- Orbit International GORE-TEX Hi Vis Trouser Yellow
- Orbit International Yellow Velcro Hi Vis Vest Polyester, L
- Orbit International Yellow Hook & Loop Hi Vis Vest Polyester, L
- Orbit International RTY Trousers Yellow
- Orbit International HAWK Hi Vis Trouser Yellow S to 4XL Waist
- Orbit International HAWK Hi Vis Trouser Yellow
- Orbit International FRASMT Hi Vis Trouser Yellow
