Orbit International GORE-TEX Trousers Yellow

Subtotal (1 unit)*

€199.07

(exc. VAT)

€244.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€199.07

*price indicative

RS Stock No.:
283-0751
Mfr. Part No.:
GB3SAL-Y-XL
Manufacturer:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Product Type

Trousers

Colour

Yellow

Size

XL

Material

100% Polyester Bicomponent Membrane Based On Expanded Polytetrafluoroethylene

Series

GORE-TEX

Resistance Features

Water Resistant, Penetration Resistance

Standards/Approvals

EN ISO 20471:2013+A1:2016, EN 343:2019

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy