Orbit International Trousers
- RS Stock No.:
- 283-0887
- Mfr. Part No.:
- RT-BLK-2XL
- Manufacturer:
- Orbit International
Subtotal (1 unit)*
€8.19
(exc. VAT)
€10.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.19 |
*price indicative
- RS Stock No.:
- 283-0887
- Mfr. Part No.:
- RT-BLK-2XL
- Manufacturer:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Trousers | |
| Size | 2XL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Trousers | ||
Size 2XL | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Orbit International GB3FWTR Unisex Hi Vis Trouser Orange 44 in Waist 31in Leg
- Orbit International Atlantic Trousers Black Olive
- Orbit International Hi Vis Trouser Yellow
- Orbit International HVTRB01 Hi Vis Trouser Orange 44 in Waist
- Orbit International VICTORY Hi Vis Trouser Orange
- Orbit International HAWK Hi Vis Trouser Yellow
- Orbit International HVTR01 Hi Vis Trouser Orange
- Orbit International Unisex Hi Vis Trouser Orange 44 in Waist
