Tranemo Trousers Yellow, Navy

Subtotal (1 unit)*

€227.30

(exc. VAT)

€279.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€227.30

*price indicative

RS Stock No.:
283-0894
Mfr. Part No.:
T10-572688R-34
Manufacturer:
Tranemo
Find similar products by selecting one or more attributes.
Select all

Brand

Tranemo

Product Type

Trousers

Colour

Yellow, Navy

Size

34

Number of Pockets

9

Material

53% Modacrylic, 3% Aramid, 36% Bomull, 2% Anti-Static, 6% Viscose

Resistance Features

Flame Retardant

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612 A1+A2 B1 C1 E3 F1, 0 cal/cm², 2 cal/cm² ATPV: 13, CE, ELIM: 9, EN 1149-5, EN 13034, EN 13034 type PB(6), EN 61482-2 APC 1, EN ISO 11611 CL.2 A1+A2, EN ISO 11612, EN ISO 15797

RoHS Status: Exempt

COO (Country of Origin):
LA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy