Subtotal (1 bag of 4 units)*
€52.64
(exc. VAT)
€64.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €52.64 | €13.16 |
*price indicative
- RS Stock No.:
- 285-730
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tube Insert | |
| Profile | Square | |
| Body Material | Nylon | |
| Bush Material | Brass Nickel Plated | |
| Standards/Approvals | RS Professionally Approved | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tube Insert | ||
Profile Square | ||
Body Material Nylon | ||
Bush Material Brass Nickel Plated | ||
Standards/Approvals RS Professionally Approved | ||
RS PRO Threaded Bush with Nickel Plated Brass Insert, Square Profile, M24 Thread Size
This RS PRO threaded bush is designed for use with aluminium or steel square box section tubing. It provides a secure and convenient method for attaching levelling mounts to various equipment. The glass reinforced nylon insert ensures durability, while the nickel-plated brass offers corrosion resistance, making it ideal for both indoor and outdoor applications.
Features and Benefits
Designed for aluminium or steel square tube box section: Ensures compatibility with common tubing materials
Glass reinforced nylon and nickel-plated brass construction: Provides strength and corrosion resistance
Push-fit installation: Allows easy and secure fitting into the square box section
M24 thread size: Suitable for heavy-duty applications requiring robust support
Compression fit: Ensures the bush remains secure within the tubing
Applications
Catering equipment
Spa & hot tubs
Conveyor lines
Medical equipment
Additional Information
Consider using a stainless steel thread for outdoor applications or environments exposed to water or requiring high hygiene standards, such as catering or medical settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Square Nylon Tube Insert
- RS PRO Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert
- Nu-Tech Engineering Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
