Nu-Tech Engineering Square Nylon Tube Insert, 1200 kg Static Load Capacity
- RS Stock No.:
- 274-8656
- Mfr. Part No.:
- A020/013
- Manufacturer:
- Nu-Tech Engineering
Subtotal (1 bag of 4 units)*
€109.03
(exc. VAT)
€134.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €109.03 | €27.258 |
*price indicative
- RS Stock No.:
- 274-8656
- Mfr. Part No.:
- A020/013
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Product Type | Tube Insert | |
| Static Load Rating | 1200kg | |
| Profile | Square | |
| Body Material | Nylon | |
| Bush Material | Brass Nickel Plated | |
| Standards/Approvals | No | |
| Thread Size | M24 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type Tube Insert | ||
Static Load Rating 1200kg | ||
Profile Square | ||
Body Material Nylon | ||
Bush Material Brass Nickel Plated | ||
Standards/Approvals No | ||
Thread Size M24 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Frame Insert are the threaded insert with polyamide body and plated brass.
Thread size is M24
Related links
- Nu-Tech Engineering Square Nylon Tube Insert, 1200 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 2000 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 1500 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 3000 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 4000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert
