Bosch Rexroth Black Cover Cap, 30 x 60 mm Strut Profile
- RS Stock No.:
- 200-7893
- Mfr. Part No.:
- 3842523543
- Manufacturer:
- Bosch Rexroth
Bulk discount available
Subtotal (1 bag of 10 units)**
€12.38
(exc. VAT)
€15.23
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | €12.38 | €1.238 |
5 - 9 | €11.88 | €1.188 |
10 - 24 | €11.62 | €1.162 |
25 + | €11.40 | €1.14 |
**price indicative
Related links
- Bosch Rexroth Black Cover Cap, 30 x 60 mm Strut Profile
- Bosch Rexroth Black Polypropylene Cover Cap, 30 x 30 mm Strut Profile
- Bosch Rexroth Black PP Cover Cap 8mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 10mm Groove
- Bosch Rexroth Black PP Cover Cap 6mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 10mm Groove
- Bosch Rexroth Black PP Cover Cap 8mm Groove
- Bosch Rexroth Black PP Cover Cap 8mm Groove