Siemens Round Tube Plug, M16 M16 Strut Profile
- RS Stock No.:
- 265-5265
- Mfr. Part No.:
- 6NH3112-3BA00-1XX5
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 24-07-2024, delivery within 2 working days
Price 1 Pack of 2
€12.96
(exc. VAT)
€15.94
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €12.96 | €6.48 |
*price indicative
- RS Stock No.:
- 265-5265
- Mfr. Part No.:
- 6NH3112-3BA00-1XX5
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens M16 closing plug is a blanking plug and is suitable for IP68 stainless steel housing and aluminium housing. It is made of nickel plated brass.
IP68 protection class
Length of the plug is 8 mm
Net weight of plug is 5.86 g
Length of the plug is 8 mm
Net weight of plug is 5.86 g
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | M16 |
Fits Tube Diameter | 18mm |
Structural Element Type | Round Tube Plug |
Fits Square Tube Profile | M16 |
Fits Round Tube Size | M16 |