Siemens 6NH3112 Series Cover for Use with SIMATIC RTU3000C

Subtotal (1 unit)*

€205.38

(exc. VAT)

€252.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€205.38

*price indicative

RS Stock No.:
265-5263
Mfr. Part No.:
6NH3112-3BA00-1XX2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Accessory Type

Housing

Series

6NH3112

For Use With

SIMATIC RTU3000C

IP Rating

IP20

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIMATIC RTU3000C is a battery housing range with autonomous power supply. The battery enclosure holds two mono cells that are suitable for SIMATIC RTU3000C family.

Type of electrical connection is sockets

Material used for housing is plastic and for battery holder is spring steel and nickel plated

IP20 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy