- RS Stock No.:
- 449-6001
- Mfr. Part No.:
- 3842518205
- Manufacturer:
- Bosch Rexroth
74 In stock for delivery within 2 working days
Added
Price 1 Bag of 2
€11.41
(exc. VAT)
€14.03
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €11.41 | €5.705 |
5 - 9 | €10.97 | €5.485 |
10 - 24 | €10.72 | €5.36 |
25 + | €10.51 | €5.255 |
*price indicative |
- RS Stock No.:
- 449-6001
- Mfr. Part No.:
- 3842518205
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth End Cap, Shockproof Design, 45mm Strut Profile - MGE Series - 3842518205
Finish off your frame with this end cap from Bosch Rexroth. It's an all-in-one solution that smoothes out the sharp edges of aluminium struts, safely encloses cables and improves the look of your shelving all at once. Thanks to its shock-absorbing design, it's a heavy-duty finisher that withstands bumps and scrapes and still hold strong. Install it in a jiffy by plugging it into the strut's edge and then screwing it into place.
Features & Benefits
Cap's 4mm thickness provides a flush covering for a sleek finish
Light 36g weight won't add much additional bulk to your system
Light 36g weight won't add much additional bulk to your system
Applications
Warehouse facilities
Distribution centres
Self-storage units
Distribution centres
Self-storage units
What size screw does this end cap take?
This product comes with a countersunk screw for quick-and-easy installation. If you lose the screw, however, don't worry. You can easily replace it with any standard M6x16 from your toolkit.
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 45 mm |
Structural Element Type | End Cap |
Fits Groove Size | 8mm, 10mm |
Colour | Black |
Material | Die Cast Zinc, Galvanised Steel |
Product Family | Bosch Basic |
Product System | MGE |
- RS Stock No.:
- 449-6001
- Mfr. Part No.:
- 3842518205
- Manufacturer:
- Bosch Rexroth