Bosch Rexroth Different Lock MGE 45 mm Slot, 10 mm Strut Profile
- RS Stock No.:
- 390-2139
- Mfr. Part No.:
- 3842525821
- Manufacturer:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€154.37
(exc. VAT)
€189.88
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €154.37 | - |
| 5 - 9 | €148.21 | 3% |
| 10 + | €145.10 | 6% |
*price indicative
- RS Stock No.:
- 390-2139
- Mfr. Part No.:
- 3842525821
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Lock | |
| Sub Type | Different Lock | |
| Compatible Strut Profile | 10 mm | |
| Compatible Groove Size | 45 mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Lock | ||
Sub Type Different Lock | ||
Compatible Strut Profile 10 mm | ||
Compatible Groove Size 45 mm | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Door Lock, Die-Cast Aluminium Housing Material, 2-Way Locking - MGE Series - 3842525821
Keep sensitive components secure with this door lock from Bosch Rexroth. It comes with three keys, so you can be sure access is restricted to a chosen few. As the lock's supplied with all the fasteners you need, you can install it in a jiffy. Thanks to its die-cast aluminium housing, this is a rock-solid option that holds its own against impact and corrosion.
Features & Benefits
• Fits into 8 and 10mm profile slots for compatibility with standard parts
• Supports doors that open to the left or right for versatility
• PA handle for resistance to wear and abrasion
Applications
• Warehouses
• Retail units
• Engineering plants
Which types of doors can I use this lock with?
This unit works with both sliding and pivoting doors, making it a handy all-rounder.
Related links
- Bosch Rexroth Galvanised Steel, Die Cast Zinc Different Lock MGE 10 mm Slot
- Bosch Rexroth Uniform Lock MGE 45 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 to 10 mm² Slot, 30 to 45 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc Different Lock Ecosafe Protective Barrier System 30 x 30 mm Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Plastic Hinge 45 x 45 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Different Lock Ecosafe Protective Barrier System 10 8 to 10 mm² Strut
- Bosch Rexroth Die Cast Aluminium Hinge MGE, 45 mm Strut Profile
- Bosch Rexroth Die Cast Zinc 10 mm Slot, 10 mm Strut Profile
