- RS Stock No.:
- 466-7411
- Mfr. Part No.:
- 3842548720
- Manufacturer:
- Bosch Rexroth
4 In stock for delivery within 2 working days
Added
Price Each
€3.20
(exc. VAT)
€3.94
(inc. VAT)
Units | Per unit |
1 - 4 | €3.20 |
5 - 9 | €3.06 |
10 - 24 | €2.99 |
25 + | €2.96 |
- RS Stock No.:
- 466-7411
- Mfr. Part No.:
- 3842548720
- Manufacturer:
- Bosch Rexroth
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch Rexroth Corner Bracket Cap, Black, 1.27g Weight - MGE Series - 3842548720
Keep the joining components in your system safely under wraps with this corner bracket cap from Bosch Rexroth. Simply pop it over bare brackets to put a protective barrier in the way of harmful particles. It also prevents injuries, like cuts and bruises, by covering sharp or scratchy edges. As it's made from rugged polypropylene, this cap easily shrugs off bumps and bashes. Thanks to a light weight of 1.27g, it doesn't put a strain on your assembly.
Black colour gives your bracket a sleek appearance
ESD-safe design helps to prevent damage to nearby electrical parts
Chemical-resistant polypropylene body, for safe use in heavy-duty environments
ESD-safe design helps to prevent damage to nearby electrical parts
Chemical-resistant polypropylene body, for safe use in heavy-duty environments
Applications
Self-storage units
Packaging facilities
Chemical processing industry
Packaging facilities
Chemical processing industry
What tools do I need to install this bracket cap?
None – just snap it onto your corner bracket and move on to the next job.
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 20 x 20R |
Structural Element Type | Corner Bracket Cap |
Fits Groove Size | 6mm |
Colour | Black |
Material | Polypropylene |
Product Family | Bosch Basic |
Product System | MGE |