STMicroelectronics SMC50J33CA 1-Element Bi-Directional, Uni-Directional TVS Diode, 5000 W, 2-Pin DO-214AB

Get a bulk buy discount

Add 50 more to save 18%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€7.98

(exc. VAT)

€9.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,485 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.596€7.98-
50 - 245€1.298€6.4918%
250 - 495€0.988€4.9438%
500 +€0.878€4.3944%

*price indicative

Packaging Options:
RS Stock No.:
152-128
Mfr. Part No.:
SMC50J33CA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single Bi-Directional

Product Type

TVS Diode

Direction Type

Bi-Directional, Uni-Directional

Minimum Breakdown Voltage Vbr

25.7V

Mount Type

Surface

Package Type

DO-214AB (SMC)

Pin Count

2

Peak Pulse Power Dissipation Pppm

5000W

Test Current It

2mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

94A

ESD Protection

Yes

Clamping Voltage VC

53.3V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

6.25mm

Series

SMC50J

Width

8.15mm

Standards/Approvals

IEC 61000-4-4, IEC 61000-4-2, JESD-201 Class 2, J-STD-020, UL94 V0, JEDEC, JESD 22-B102 E3, J-STD-002, MIL-STD-750 Method 2026

Height

2.45mm

Automotive Standard

No

Maximum Reverse Leakage Current

200nA

COO (Country of Origin):
CN
The STMicroelectronics TVS Diodes are designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. This Planar technology makes it compatible with high end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Unidirectional and bidirectional types

JEDEC registered package outline

Matte tin plating lead finishing

Complies with UL94 V0 and J-STD-020 MSL level 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy