STMicroelectronics SMC50J40CA Uni-Directional, Bi-Directional TVS Diode, 5000 W, 2-Pin DO-214AB
- RS Stock No.:
- 152-131
- Mfr. Part No.:
- SMC50J40CA
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€1,890.00
(exc. VAT)
€2,325.00
(inc. VAT)
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.756 | €1,890.00 |
| 5000 + | €0.747 | €1,867.50 |
*price indicative
- RS Stock No.:
- 152-131
- Mfr. Part No.:
- SMC50J40CA
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 2V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5000W | |
| ESD Protection | Yes | |
| Test Current It | 2mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 78A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 61000-4-4, JESD 22-B102 E3, MIL-STD-750 Method 2026, J-STD-020, IEC 61000-4-2, J-STD-002, JESD-201 Class 2, UL94 V0 | |
| Height | 2.45mm | |
| Width | 8.15mm | |
| Series | SMC50J | |
| Length | 6.25mm | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional, Bi-Directional | ||
Minimum Breakdown Voltage Vbr 2V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5000W | ||
ESD Protection Yes | ||
Test Current It 2mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 78A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 61000-4-4, JESD 22-B102 E3, MIL-STD-750 Method 2026, J-STD-020, IEC 61000-4-2, J-STD-002, JESD-201 Class 2, UL94 V0 | ||
Height 2.45mm | ||
Width 8.15mm | ||
Series SMC50J | ||
Length 6.25mm | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard No | ||
Related links
- STMicroelectronics SMC50J40CA Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T19AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T15AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T30AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T33AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J20CA 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J30CA 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J64CA 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
