STMicroelectronics SM50T33AY 1-Element Uni-Directional, Bi-Directional TVS Diode, 5000 W, 2-Pin DO-214AB

Bulk discount available
View bulk pricing options

Subtotal (2500 units, on reels of 2500)*

€2,030.00

(exc. VAT)

€2,497.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.812€2,030.00
5000 - 7500€0.802€2,005.00
10000 +€0.792€1,980.00

*price indicative

RS Stock No.:
269-5156
Mfr. Part No.:
SM50T33AY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional, Bi-Directional

Product Type

TVS Diode

Diode Configuration

Series

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

PCB

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

26V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5000W

Test Current It

1mA

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Clamping Voltage VC

45.4V

Maximum Peak Pulse Current Ippm

119A

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

8mm

Height

2.3mm

Series

SM50T33AY

Length

5.9mm

Maximum Reverse Leakage Current

200nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The STMicroelectronics SMC Automotive Transient Voltage Suppressors are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. It is suitable for e-breaker and help to comply with ISO 16750.

Long term reliability and stability

Peak Pulse power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy