STMicroelectronics ESDA6V1-5P6 5-Element Uni-Directional TVS Diode, 150 W, 6-Pin SOT-666
- RS Stock No.:
- 250-088
- Mfr. Part No.:
- ESDA6V1-5P6
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.91
(exc. VAT)
€2.35
(inc. VAT)
Last RS stock
- Final 190 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | €0.191 | €1.91 |
| 250 - 990 | €0.186 | €1.86 |
| 1000 - 4990 | €0.181 | €1.81 |
| 5000 - 9990 | €0.155 | €1.55 |
| 10000 + | €0.144 | €1.44 |
*price indicative
- RS Stock No.:
- 250-088
- Mfr. Part No.:
- ESDA6V1-5P6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | Surface | |
| Package Type | SOT-666 | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 150W | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 5 | |
| Height | 600μm | |
| Series | ESDAxxxP6 | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type Surface | ||
Package Type SOT-666 | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 150W | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 5 | ||
Height 600μm | ||
Series ESDAxxxP6 | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Maximum Reverse Leakage Current 500nA | ||
Automotive Standard No | ||
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDA6V1-5P6 5-Element Uni-Directional TVS Diode 6-Pin SOT-666
- STMicroelectronics ESDALC6V1-5P6 5-Element Uni-Directional TVS Diode 6-Pin SOT-666
- STMicroelectronics ESDA6V1-5W6 5-Element Uni-Directional TVS Diode 6-Pin SOT-323
- STMicroelectronics ESDA6V1-5SC6Y 5-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Semtech RCLAMP0504PATCT 9-Element Uni-Directional TVS Diode 6-Pin SLP1616P6
- onsemi MMQA33VT1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi MMQA12VT1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi MMQA6V8T1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
