STMicroelectronics ESDA6V1-5SC6Y 5-Element Uni-Directional TVS Diode, 80 W, 6-Pin SOT-23
- RS Stock No.:
- 163-7342
- Mfr. Part No.:
- ESDA6V1-5SC6Y
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€327.00
(exc. VAT)
€402.00
(inc. VAT)
- Shipping from 19 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.109 | €327.00 |
*price indicative
- RS Stock No.:
- 163-7342
- Mfr. Part No.:
- ESDA6V1-5SC6Y
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.2V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 80W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 11.4V | |
| Maximum Peak Pulse Current Ippm | 7A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 5 | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5.2V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 80W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 11.4V | ||
Maximum Peak Pulse Current Ippm 7A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 5 | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Length 3.05mm | ||
Width 1.75mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics ESDA6V1-5SC6Y 5-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics ESDA6V1-5P6 5-Element Uni-Directional TVS Diode 6-Pin SOT-666
- STMicroelectronics ESDA6V1-5W6 5-Element Uni-Directional TVS Diode 6-Pin SOT-323
- STMicroelectronics ESDA6V1-5SC6 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics ESDA6V1-4BC6 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-23
- Littelfuse SP0505BAHTG 5-Element Uni-Directional TVS Diode Array 6-Pin SOT-23
- Semtech SMS05C.TCT 5-Element Uni-Directional TVS Diode 6-Pin SOT-23
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
