STMicroelectronics USBUF02W6 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
- RS Stock No.:
- 250-656
- Mfr. Part No.:
- USBUF02W6
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.03
(exc. VAT)
€2.50
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.203 | €2.03 |
| 100 - 490 | €0.176 | €1.76 |
| 500 - 990 | €0.166 | €1.66 |
| 1000 - 2990 | €0.156 | €1.56 |
| 3000 + | €0.138 | €1.38 |
*price indicative
- RS Stock No.:
- 250-656
- Mfr. Part No.:
- USBUF02W6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Complex Array | |
| Product Type | EMI Filter & ESD Protector | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 7.95V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL94V-0, MIL STD 883E Method 3015-7, IEC 61000-4-2 Level 4 | |
| Series | USBUFxxW6 | |
| Width | 1.35mm | |
| Height | 1mm | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Complex Array | ||
Product Type EMI Filter & ESD Protector | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 7.95V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL94V-0, MIL STD 883E Method 3015-7, IEC 61000-4-2 Level 4 | ||
Series USBUFxxW6 | ||
Width 1.35mm | ||
Height 1mm | ||
Length 2.2mm | ||
Automotive Standard No | ||
USB Port ESD Protection
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics USBUF02W6 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
- STMicroelectronics USBUF01W6 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
- STMicroelectronics EMIF02-02OABRY 4-Element EMI Filter & ESD Protector, 6-Pin QFN
- STMicroelectronics EMIF02-USB03F2 2-Element EMI Filter & ESD Protector, 11-Pin Flip-Chip
- STMicroelectronics 2-Element EMI Filter & ESD Protector, 11-Pin Flip-Chip
- STMicroelectronics EMIF06-MSD02N16 6-Element EMI Filter & ESD Protector, 16-Pin UQFN
- STMicroelectronics ECMF04-4HSWM10 4-Element EMI Filter & ESD Protector, 10-Pin QFN
- Nexperia IP4256CZ5-W 0.12 W, 5-Pin SOT-665
