Nexperia PESD5V0U2BT,215 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23
- RS Stock No.:
- 508-747
- Mfr. Part No.:
- PESD5V0U2BT,215
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 40 more to save €0.40
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
In Stock
- 2,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €0.208 | €4.16 | - |
| 40 - 80 | €0.198 | €3.96 | €0.40 |
| 100 - 180 | €0.177 | €3.54 | €3.10 |
| 200 - 380 | €0.167 | €3.34 | €8.20 |
| 400 + | €0.156 | €3.12 | €20.80 |
*price indicative
- RS Stock No.:
- 508-747
- Mfr. Part No.:
- PESD5V0U2BT,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Series | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 3 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 5mA | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 1.4mm | |
| Length | 3mm | |
| Series | PESD | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Series | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 3 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Test Current It 5mA | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 1.4mm | ||
Length 3mm | ||
Series PESD | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia
Low Capacitance Bidirectional Double ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.
