Nexperia PESD12VU1UT,215 2-Element Uni-Directional TVS Diode, 3-Pin SOT-23
- RS Stock No.:
- 166-1389
- Mfr. Part No.:
- PESD12VU1UT,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€279.00
(exc. VAT)
€342.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.093 | €279.00 |
*price indicative
- RS Stock No.:
- 166-1389
- Mfr. Part No.:
- PESD12VU1UT,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 22.8V | |
| Mount Type | Surface | |
| Package Type | SOT-23 (TO-236AB) | |
| Pin Count | 3 | |
| Clamping Voltage VC | 34V | |
| Maximum Peak Pulse Current Ippm | 16A | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 1.4mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 22.8V | ||
Mount Type Surface | ||
Package Type SOT-23 (TO-236AB) | ||
Pin Count 3 | ||
Clamping Voltage VC 34V | ||
Maximum Peak Pulse Current Ippm 16A | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Height 1mm | ||
Length 3mm | ||
Width 1.4mm | ||
Maximum Reverse Leakage Current 50nA | ||
