Nexperia PESD3V3S2UT,215 2-Element Uni-Directional ESD Protection Diode, 330 W, 3-Pin SOT-23

Get a bulk buy discount

Add 40 more to save €1.20

View bulk pricing options

Subtotal (1 pack of 20 units)*

€6.06

(exc. VAT)

€7.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 5,320 unit(s) shipping from 23 November 2026
  • Plus 3,000 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 20€0.303€6.06-
40 - 80€0.273€5.46€1.20
100 +€0.242€4.84€6.10

*price indicative

RS Stock No.:
509-099
Mfr. Part No.:
PESD3V3S2UT,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

5.2V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

3

Peak Pulse Power Dissipation Pppm

330W

Maximum Peak Pulse Current Ippm

18A

Minimum Operating Temperature

-65°C

Clamping Voltage VC

20V

Test Current It

5mA

ESD Protection

Yes

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Height

1mm

Length

3mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

2μA

ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia


Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy