Nexperia MMBZ33VAL,215 2-Element Uni-Directional ESD Protection Diode, 40 W, 3-Pin SOT-23

Get a bulk buy discount

Add 300 more to save 5%

View bulk pricing options

Subtotal (1 pack of 150 units)*

€8.25

(exc. VAT)

€10.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
150 - 150€0.055€8.25-
300 - 600€0.052€7.805%
750 - 1350€0.05€7.509%
1500 - 2850€0.039€5.8529%
3000 +€0.033€4.9539%

*price indicative

Packaging Options:
RS Stock No.:
816-0541
Mfr. Part No.:
MMBZ33VAL,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

ESD Protection Diode

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Minimum Breakdown Voltage Vbr

31.35V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

26V

Pin Count

3

Peak Pulse Power Dissipation Pppm

40W

Test Current It

1mA

Clamping Voltage VC

46V

Maximum Peak Pulse Current Ippm

0.87A

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Length

3mm

Height

1.1mm

Standards/Approvals

No

Width

1.4mm

Series

MMBZ

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

5nA

COO (Country of Origin):
CN

MMBZ Series, Low Capacitance Double ESD Protection Diodes, Nexperia


Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a common anode configuration, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy