HY Electronic Corp H08D35V0B Bi-Directional TVS Diode, 2-Pin SOD-323
- RS Stock No.:
- 558-987
- Mfr. Part No.:
- H08D35V0B
- Manufacturer:
- HY Electronic Corp
Get a bulk buy discount
Add 15000 more to save €15.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€141.00
(exc. VAT)
€174.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | €0.047 | €141.00 | - |
| 15000 + | €0.046 | €138.00 | €15.00 |
*price indicative
- RS Stock No.:
- 558-987
- Mfr. Part No.:
- H08D35V0B
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
- COO (Country of Origin):
- CN
The HY Electronic Corp Uni-directional ESD protection diode is designed with low clamping voltage for effective electrostatic discharge protection. It features a green molding compound case with UL flammability classification rating of 94V-0, ensuring safety and environmental compliance.
Component in accordance to RoHS
Halogen Free
Matte tin plated Terminal
Related links
- HY Electronic Corp H08D35V0B Bi-Directional TVS Diode, 2-Pin SOD-323
- HY Electronic Corp H25D35V0B Bi-Directional TVS Diode, 2-Pin SOD-323
- HY Electronic Corp H90D35V0U Uni-Directional TVS Diode, 2-Pin SOD-323
- HY Electronic Corp H08D55V0B Bi-Directional TVS Diode, 2-Pin SOD-523
- HY Electronic Corp H20X25V0B Bi-Directional TVS Diode, 2-Pin DFN1006
- HY Electronic Corp H04X25V0BU Bi-Directional TVS Diode, 2-Pin DFN1006
- HY Electronic Corp H05D53V3B 60W, 2-Pin SOD523
- HY Electronic Corp SMBJ8.0CA 600W, 2-Pin DO-214AA
